
ICM7228AIBIZ | |
|---|---|
DigiKey Part Number | ICM7228AIBIZ-ND |
Manufacturer | |
Manufacturer Product Number | ICM7228AIBIZ |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7228AIBIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 8 Digits | |
Current - Supply | 200 µA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.71000 | kr.134.71 |
| 10 | kr.104.73800 | kr.1,047.38 |
| 25 | kr.97.47120 | kr.2,436.78 |
| 100 | kr.89.58280 | kr.8,958.28 |
| 260 | kr.85.71908 | kr.22,286.96 |
| 520 | kr.83.51000 | kr.43,425.20 |
| Unit Price without VAT: | kr.134.71000 |
|---|---|
| Unit Price with VAT: | kr.168.38750 |

