
ICL7673CBAZA-T | |
|---|---|
DigiKey Part Number | ICL7673CBAZA-TTR-ND - Tape & Reel (TR) ICL7673CBAZA-TCT-ND - Cut Tape (CT) ICL7673CBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7673CBAZA-T |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 38mA | |
Current - Supply | 1.5 µA | |
Voltage - Supply | 2.5V ~ 15V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.38000 | kr.20.38 |
| 10 | kr.15.25200 | kr.152.52 |
| 25 | kr.13.97120 | kr.349.28 |
| 100 | kr.12.56610 | kr.1,256.61 |
| 250 | kr.11.89600 | kr.2,974.00 |
| 500 | kr.11.49222 | kr.5,746.11 |
| 1.000 | kr.11.15984 | kr.11,159.84 |
| Unit Price without VAT: | kr.20.38000 |
|---|---|
| Unit Price with VAT: | kr.25.47500 |



