
ICL7665SACBAZ | |
|---|---|
DigiKey Part Number | ICL7665SACBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665SACBAZ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665SACBAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.23.24400 | kr.232.44 |
| 25 | kr.21.21400 | kr.530.35 |
| 100 | kr.19.01930 | kr.1,901.93 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |

