Zero-Drift Amplifier 1 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7650SCPA-1Z

DigiKey Part Number
ICL7650SCPA-1Z-ND
Manufacturer
Manufacturer Product Number
ICL7650SCPA-1Z
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7650SCPA-1Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2.5V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
0.7 µV
Current - Supply
2mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.81000kr.64.81
10kr.48.96400kr.489.64
25kr.45.13880kr.1,128.47
100kr.40.99450kr.4,099.45
250kr.39.04168kr.9,760.42
500kr.37.87102kr.18,935.51
1.000kr.36.91148kr.36,911.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.81000
Unit Price with VAT:kr.81.01250