
ICL7612DCBAZ | |
|---|---|
DigiKey Part Number | ICL7612DCBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612DCBAZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612DCBAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.18.53100 | kr.185.31 |
| 25 | kr.16.85440 | kr.421.36 |
| 100 | kr.15.04810 | kr.1,504.81 |
| 250 | kr.14.19820 | kr.3,549.55 |
| 500 | kr.13.68986 | kr.6,844.93 |
| 1.960 | kr.12.94100 | kr.25,364.36 |
| 3.920 | kr.12.65932 | kr.49,624.53 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |

