Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7611DCBAZ-T

DigiKey Part Number
ICL7611DCBAZ-TTR-ND - Tape & Reel (TR)
ICL7611DCBAZ-TCT-ND - Cut Tape (CT)
ICL7611DCBAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7611DCBAZ-T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.56000kr.24.56
10kr.17.77900kr.177.79
25kr.16.16000kr.404.00
100kr.14.41670kr.1,441.67
250kr.13.59712kr.3,399.28
500kr.13.10652kr.6,553.26
1.000kr.12.78927kr.12,789.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.28238kr.30,705.95
5.000kr.12.02886kr.60,144.30
Manufacturers Standard Package
Unit Price without VAT:kr.24.56000
Unit Price with VAT:kr.30.70000