
ICL3243ECAZ | |
|---|---|
DigiKey Part Number | ICL3243ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3243ECAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243ECAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.12.56400 | kr.125.64 |
| 25 | kr.11.36040 | kr.284.01 |
| 100 | kr.10.06750 | kr.1,006.75 |
| 250 | kr.9.46008 | kr.2,365.02 |
| 705 | kr.8.94190 | kr.6,304.04 |
| 1.410 | kr.8.67243 | kr.12,228.13 |
| 2.820 | kr.8.45146 | kr.23,833.12 |
| 5.640 | kr.8.27028 | kr.46,644.38 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |

