


ICL3232ECBNZ-T | |
|---|---|
DigiKey Part Number | ICL3232ECBNZ-TTR-ND - Tape & Reel (TR) ICL3232ECBNZ-TCT-ND - Cut Tape (CT) ICL3232ECBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.08900 | kr.100.89 |
| 25 | kr.9.09440 | kr.227.36 |
| 100 | kr.8.02340 | kr.802.34 |
| 250 | kr.7.52104 | kr.1,880.26 |
| 500 | kr.7.22064 | kr.3,610.32 |
| 1.000 | kr.6.97469 | kr.6,974.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.71647 | kr.16,791.17 |
| 5.000 | kr.6.56151 | kr.32,807.55 |
| 7.500 | kr.6.48410 | kr.48,630.75 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


