2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3225ECAZ-T

DigiKey Part Number
ICL3225ECAZ-TTR-ND - Tape & Reel (TR)
ICL3225ECAZ-TCT-ND - Cut Tape (CT)
ICL3225ECAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3225ECAZ-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
10kr.13.90400kr.139.04
25kr.12.59880kr.314.97
100kr.11.18950kr.1,118.95
250kr.10.52744kr.2,631.86
500kr.10.13132kr.5,065.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.80709kr.9,807.09
2.000kr.9.54126kr.19,082.52
3.000kr.9.40858kr.28,225.74
5.000kr.9.26188kr.46,309.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000