
ICL3222ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3222ECAZ-TTR-ND - Tape & Reel (TR) ICL3222ECAZ-TCT-ND - Cut Tape (CT) ICL3222ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222ECAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.91000 | kr.16.91 |
| 10 | kr.12.04300 | kr.120.43 |
| 25 | kr.10.88720 | kr.272.18 |
| 100 | kr.9.63920 | kr.963.92 |
| 250 | kr.9.05344 | kr.2,263.36 |
| 500 | kr.8.70288 | kr.4,351.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.41610 | kr.8,416.10 |
| 2.000 | kr.8.18108 | kr.16,362.16 |
| 3.000 | kr.8.06373 | kr.24,191.19 |
| 5.000 | kr.7.93399 | kr.39,669.95 |
| 7.000 | kr.7.85830 | kr.55,008.10 |
| Unit Price without VAT: | kr.16.91000 |
|---|---|
| Unit Price with VAT: | kr.21.13750 |

