
ICL3221EIAZ | |
|---|---|
DigiKey Part Number | ICL3221EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221EIAZ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.16300 | kr.91.63 |
| 25 | kr.8.25080 | kr.206.27 |
| 100 | kr.7.26400 | kr.726.40 |
| 385 | kr.6.62325 | kr.2,549.95 |
| 770 | kr.6.37939 | kr.4,912.13 |
| 1.155 | kr.6.25770 | kr.7,227.64 |
| 2.695 | kr.6.04496 | kr.16,291.17 |
| 5.005 | kr.5.91909 | kr.29,625.05 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |










