1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221CAZ-T

DigiKey Part Number
ICL3221CAZ-TTR-ND - Tape & Reel (TR)
ICL3221CAZ-TCT-ND - Cut Tape (CT)
ICL3221CAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3221CAZ-T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221CAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.9.03500kr.90.35
25kr.8.13560kr.203.39
100kr.7.16230kr.716.23
250kr.6.70672kr.1,676.68
500kr.6.43422kr.3,217.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21117kr.6,211.17
2.000kr.6.02845kr.12,056.90
3.000kr.5.93726kr.17,811.78
5.000kr.5.83640kr.29,182.00
7.000kr.5.77761kr.40,443.27
10.000kr.5.72109kr.57,210.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250