Direct

HIP4086AB | |
|---|---|
DigiKey Part Number | HIP4086AB-ND |
Manufacturer | |
Manufacturer Product Number | HIP4086AB |
Description | IC HALF BRIDGE DRIVER 24SOIC |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4086AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 500mA | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


