
HIP4081AIPZ | |
|---|---|
DigiKey Part Number | HIP4081AIPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4081AIPZ |
Description | IC HALF/FULL BRIDGE DRIVER 20DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIP4081AIPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge, Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.6A | |
Voltage - Supply | 9.5V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.17000 | kr.46.17 |
| 10 | kr.35.62900 | kr.356.29 |
| 25 | kr.32.99360 | kr.824.84 |
| 100 | kr.30.09300 | kr.3,009.30 |
| 250 | kr.28.71048 | kr.7,177.62 |
| 720 | kr.27.49986 | kr.19,799.90 |
| 1.440 | kr.26.88070 | kr.38,708.21 |
| Unit Price without VAT: | kr.46.17000 |
|---|---|
| Unit Price with VAT: | kr.57.71250 |











