Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors Power MOSFET 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4020IBZ

DigiKey Part Number
HIP4020IBZ-ND
Manufacturer
Manufacturer Product Number
HIP4020IBZ
Description
IC HALF BRIDGE DRVR 500MA 20SOIC
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors Power MOSFET 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP4020IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
3V ~ 12V
Voltage - Load
2.5V ~ 15V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types