2 Circuit IC Switch 4:1 1.8kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 1.8kOhm 16-SOIC
16 SOIC

HI9P0549-9Z

DigiKey Part Number
HI9P0549-9Z-ND
Manufacturer
Manufacturer Product Number
HI9P0549-9Z
Description
IC SWITCH SP4TX2 1.8KOHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 1.8kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0549-9Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 12pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 26/06/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.250.77000kr.250.77
10kr.199.47800kr.1,994.78
Unit Price without VAT:kr.250.77000
Unit Price with VAT:kr.313.46250