
HI3-0201-5Z | |
|---|---|
DigiKey Part Number | HI3-0201-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0201-5Z |
Description | IC SWITCH SPST-NCX4 80OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-0201-5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 240ns, 500ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.51.84900 | kr.518.49 |
| 25 | kr.47.84160 | kr.1,196.04 |
| 100 | kr.43.50130 | kr.4,350.13 |
| 250 | kr.41.45448 | kr.10,363.62 |
| 500 | kr.40.22794 | kr.20,113.97 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |

