
EL7104CSZ-T7 | |
|---|---|
DigiKey Part Number | EL7104CSZ-T7TR-ND - Tape & Reel (TR) EL7104CSZ-T7CT-ND - Cut Tape (CT) EL7104CSZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL7104CSZ-T7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7104CSZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.67000 | kr.41.67 |
| 10 | kr.32.02800 | kr.320.28 |
| 25 | kr.29.62160 | kr.740.54 |
| 100 | kr.26.97450 | kr.2,697.45 |
| 250 | kr.25.71204 | kr.6,428.01 |
| 500 | kr.24.95148 | kr.12,475.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.13615 | kr.26,136.15 |
| Unit Price without VAT: | kr.41.67000 |
|---|---|
| Unit Price with VAT: | kr.52.08750 |

