EL5263ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: kr.64.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: kr.50.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 49.376
Unit Price: kr.14.78900
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.63.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.439
Unit Price: kr.41.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.20.08040
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 456
Unit Price: kr.41.86000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.58.45000
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5263ISZ

DigiKey Part Number
EL5263ISZ-ND
Manufacturer
Manufacturer Product Number
EL5263ISZ
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5263ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types