Differential Amplifier 1 Circuit Differential 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5170IYZ-T7

DigiKey Part Number
EL5170IYZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5170IYZ-T7
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
1100V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
6 mV
Current - Supply
7.4mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types