EL5166IWZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.793
Unit Price: kr.13.38000
Datasheet

Similar


Texas Instruments
In Stock: 1.512
Unit Price: kr.30.31000
Datasheet

Similar


Texas Instruments
In Stock: 2.784
Unit Price: kr.25.74000
Datasheet

Similar


Texas Instruments
In Stock: 212
Unit Price: kr.31.64000
Datasheet

Similar


Texas Instruments
In Stock: 3.196
Unit Price: kr.36.58000
Datasheet
Current Feedback Amplifier 1 Circuit 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5166IWZ-T7A

DigiKey Part Number
EL5166IWZ-T7ATR-ND - Tape & Reel (TR)
EL5166IWZ-T7ACT-ND - Cut Tape (CT)
EL5166IWZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL5166IWZ-T7A
Description
IC OPAMP CFA 1 CIRCUIT 6SOT
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
EL5166IWZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6000V/µs
-3db Bandwidth
1.4 GHz
Current - Input Bias
8.5 µA
Voltage - Input Offset
500 µV
Current - Supply
8.5mA
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types