


DG445DYZ | |
|---|---|
DigiKey Part Number | DG445DYZ-ND |
Manufacturer | |
Manufacturer Product Number | DG445DYZ |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG445DYZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 250ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.12.82100 | kr.128.21 |
| 25 | kr.11.59720 | kr.289.93 |
| 100 | kr.10.28160 | kr.1,028.16 |
| 250 | kr.9.66328 | kr.2,415.82 |
| 960 | kr.9.00689 | kr.8,646.61 |
| 1.920 | kr.8.75589 | kr.16,811.31 |
| 2.880 | kr.8.63056 | kr.24,856.01 |
| 5.760 | kr.8.44717 | kr.48,655.70 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

