


DG409DYZ-T | |
|---|---|
DigiKey Part Number | DG409DYZ-TTR-ND - Tape & Reel (TR) DG409DYZ-TCT-ND - Cut Tape (CT) DG409DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG409DYZ-T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409DYZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.01000 | kr.25.01 |
| 10 | kr.18.15200 | kr.181.52 |
| 25 | kr.16.50720 | kr.412.68 |
| 100 | kr.14.73240 | kr.1,473.24 |
| 250 | kr.13.89780 | kr.3,474.45 |
| 500 | kr.13.39832 | kr.6,699.16 |
| 1.000 | kr.13.08441 | kr.13,084.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.55908 | kr.31,397.70 |
| 5.000 | kr.12.30096 | kr.61,504.80 |
| Unit Price without VAT: | kr.25.01000 |
|---|---|
| Unit Price with VAT: | kr.31.26250 |


