
CS82C55AZ96 | |
|---|---|
DigiKey Part Number | CS82C55AZ96TR-ND - Tape & Reel (TR) CS82C55AZ96CT-ND - Cut Tape (CT) CS82C55AZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS82C55AZ96 |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.09000 | kr.137.09 |
| 10 | kr.106.64200 | kr.1,066.42 |
| 25 | kr.99.26360 | kr.2,481.59 |
| 100 | kr.91.25260 | kr.9,125.26 |
| 250 | kr.88.04932 | kr.22,012.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.85.20174 | kr.42,600.87 |
| Unit Price without VAT: | kr.137.09000 |
|---|---|
| Unit Price with VAT: | kr.171.36250 |

