Real Time Clock (RTC) IC Clock/Calendar 32B SPI 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP68HC68T1EZ

DigiKey Part Number
CDP68HC68T1EZ-ND
Manufacturer
Manufacturer Product Number
CDP68HC68T1EZ
Description
IC RTC CLK/CALENDAR SPI 16DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32B SPI 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CDP68HC68T1EZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
3V ~ 6V
Voltage - Supply, Battery
2.2V ~ 6V
Current - Timekeeping (Max)
20µA ~ 500µA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.389
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.233.86000kr.233.86
10kr.190.14200kr.1,901.42
25kr.179.22720kr.4,480.68
100kr.167.23340kr.16,723.34
250kr.161.51696kr.40,379.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.233.86000
Unit Price with VAT:kr.292.32500