CA5260MZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.540
Unit Price: kr.55.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.33.25204
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.39861
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: kr.27.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: kr.36.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.20.42986
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.19.16495
Datasheet

Similar


Microchip Technology
In Stock: 6.225
Unit Price: kr.7.46000
Datasheet

Similar


Microchip Technology
In Stock: 11.240
Unit Price: kr.7.46000
Datasheet

Similar


onsemi
In Stock: 12.269
Unit Price: kr.3.86000
Datasheet

Similar


onsemi
In Stock: 32.188
Unit Price: kr.3.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.20.12435
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 531
Unit Price: kr.22.82647
Datasheet

Similar


Texas Instruments
In Stock: 2.599
Unit Price: kr.18.90000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA5260MZ

DigiKey Part Number
CA5260MZ-ND
Manufacturer
Manufacturer Product Number
CA5260MZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CA5260MZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
2 mV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types