
PVT312PBF | |
|---|---|
DigiKey Part Number | 2156-PVT312PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVT312PBF |
Description | PVT312 - PHOTOVOLTAIC RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 190 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.24.06400 | kr.1,203.20 |
| Unit Price without VAT: | kr.24.06400 |
|---|---|
| Unit Price with VAT: | kr.30.08000 |


