
IRF6775MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6775MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6775MTRPBF |
Description | IRF6775 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.9A (Ta), 28A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 56mOhm @ 5.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1411 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MZ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 3687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | kr.7.41778 | kr.1,906.37 |
| Unit Price without VAT: | kr.7.41778 |
|---|---|
| Unit Price with VAT: | kr.9.27223 |


