
IR4311MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR4311MTRPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR4311MTRPBF |
Description | IR4311 - POWIRAUDIO INTEGRATED A |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 22-PQFN (5x6) | |
Package / Case | 22-PowerVQFN |
| Bulk: | 4786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | kr.14.96236 | kr.1,900.22 |
| Unit Price without VAT: | kr.14.96236 |
|---|---|
| Unit Price with VAT: | kr.18.70295 |

