MJD32CTF-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR4104

DigiKey Part Number
2156-AUIRFR4104-ND
Manufacturer
International Rectifier
Manufacturer Product Number
AUIRFR4104
Description
AUTOMOTIVE HEXFET N CHANNEL
Customer Reference
Detailed Description
N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.982
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.586.95 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
182kr.10.64253kr.1,936.94
Unit Price without VAT:kr.10.64253
Unit Price with VAT:kr.13.30316