
2N6787 | |
|---|---|
DigiKey Part Number | 2156-2N6787-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | 2N6787 |
Description | POWER FIELD-EFFECT TRANSISTOR, N |
Customer Reference | |
Detailed Description | N-Channel 80 V 6A (Tc) 20W Through Hole TO-205AF (TO-39) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 20W | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-205AF (TO-39) | |
Package / Case |
| Bulk: | 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | kr.25.74041 | kr.1,904.79 |
| Unit Price without VAT: | kr.25.74041 |
|---|---|
| Unit Price with VAT: | kr.32.17551 |

