JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4340

DigiKey Part Number
4966-SMP4340-ND
Manufacturer
Manufacturer Product Number
SMP4340
Description
JFET N-Channel -50V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
2 V @ 100 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 15V
Series
Resistance - RDS(On)
550 Ohms
Packaging
Strip
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate kr.537.57 flat rate shipping fee will apply
All prices are in DKK
Strip
QuantityUnit PriceExt Price
5kr.22.57000kr.112.85
20kr.12.63900kr.252.78
500kr.9.17524kr.4,587.62
Unit Price without VAT:kr.22.57000
Unit Price with VAT:kr.28.21250