
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.2 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 15V | |
Resistance - RDS(On) | 800 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.11.83200 | kr.59.16 |
| 20 | kr.10.60950 | kr.212.19 |
| 500 | kr.7.39450 | kr.3,697.25 |
| Unit Price without VAT: | kr.11.83200 |
|---|---|
| Unit Price with VAT: | kr.14.79000 |

