
CL-750-S40-PC | |
|---|---|
DigiKey Part Number | CL-750-S40-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-S40-PC |
Description | CHROMALIT SQUARE 70CRI 40X40MM |
Customer Reference | |
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 70 CRI 5000.0 115° Square with Flat Top 40mm |
Category | Lens Size 40mm |
Manufacturer Intematix Corporation | CRI (Color Rendering Index) 70 |
Series | CCT (K) 5000.0 |
Packaging Bulk | Conversion Efficacy (lm/Wrad)(typ) 232 |
Part Status Active | Viewing Angle 115° |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.13.12390 | kr.131,239.00 |
| Unit Price without VAT: | kr.13.12390 |
|---|---|
| Unit Price with VAT: | kr.16.40488 |

