ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 22.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-750-R23-PC

DigiKey Part Number
CL-750-R23-PC-ND
Manufacturer
Manufacturer Product Number
CL-750-R23-PC
Description
CHROMALIT ROUND 70CRI 22.5MM DIA
Customer Reference
Detailed Description
ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 22.5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Round with Flat Top
Lens Size
22.5mm
CRI (Color Rendering Index)
70
CCT (K)
5000.0
Conversion Efficacy (lm/Wrad)(typ)
232
Viewing Angle
115°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.4.05090kr.40,509.00
Unit Price without VAT:kr.4.05090
Unit Price with VAT:kr.5.06363