IMAG16L4KBBG-046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSDUDA8D2A2A1I1A4A0000

DigiKey Part Number
5107-IMSDUDA8D2A2A1I1A4A0000-ND
Manufacturer
Manufacturer Product Number
IMSDUDA8D2A2A1I1A4A0000
Description
MEMORY CARD SD MICROSD 8GB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™, microSD™ 8GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Memory Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SD™, microSD™
Memory Size
8GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.251.87000kr.251.87
10kr.232.91600kr.2,329.16
25kr.225.43520kr.5,635.88
50kr.219.83660kr.10,991.83
100kr.214.31350kr.21,431.35
250kr.207.15596kr.51,788.99
Unit Price without VAT:kr.251.87000
Unit Price with VAT:kr.314.83750