
IMC1B1A8C2A2A1E3A6A0000 | |
|---|---|
DigiKey Part Number | 5107-IMC1B1A8C2A2A1E3A6A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMC1B1A8C2A2A1E3A6A0000 |
Description | EMMC, 11.5X13 153 BALL, 32GB, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32G x 8 |
Packaging Tray | Memory Interface eMMC_5.1 |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.712.87000 | kr.712.87 |
| 10 | kr.657.11600 | kr.6,571.16 |
| 25 | kr.635.43280 | kr.15,885.82 |
| 50 | kr.619.33180 | kr.30,966.59 |
| Unit Price without VAT: | kr.712.87000 |
|---|---|
| Unit Price with VAT: | kr.891.08750 |







