Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 4.5V ~ 14.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 46-VFQFN Exposed Pad | |
Supplier Device Package | 46-QFN (5.5x7.5) | |
Base Product Number |


