Direct

EPM2210F324C3 | |
|---|---|
DigiKey Part Number | 544-1344-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210F324C3 |
Description | IC CPLD 1700MC 7NS 324FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM2210F324C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 2210 | |
Number of Macrocells | 1700 | |
Number of I/O | 272 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.1,327.16048 | kr.111,481.48 |
| Unit Price without VAT: | kr.1,327.16048 |
|---|---|
| Unit Price with VAT: | kr.1,658.95060 |




