EPM1270T144C5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: kr.411.13000
Datasheet
EPM1270T144C4N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM1270T144C5

DigiKey Part Number
544-1143-ND
Manufacturer
Manufacturer Product Number
EPM1270T144C5
Description
IC CPLD 980MC 6.2NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM1270T144C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6.2 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
1270
Number of Macrocells
980
Number of I/O
116
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes