EPM1270F256I5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: kr.685.63000
Datasheet
EPM1270F256C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM1270F256I5

DigiKey Part Number
544-1381-ND
Manufacturer
Manufacturer Product Number
EPM1270F256I5
Description
IC CPLD 980MC 6.2NS 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM1270F256I5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6.2 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
1270
Number of Macrocells
980
Number of I/O
212
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.754.11000kr.754.11
25kr.723.57040kr.18,089.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.754.11000
Unit Price with VAT:kr.942.63750