
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTFQFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm) | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

