
EP4SGX70HF35C4G | |
|---|---|
DigiKey Part Number | EP4SGX70HF35C4G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX70HF35C4G |
Description | IC FPGA 488 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 7564880 72600 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2904 | |
Number of Logic Elements/Cells | 72600 | |
Total RAM Bits | 7564880 | |
Number of I/O | 488 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.15,615.61917 | kr.374,774.86 |
| Unit Price without VAT: | kr.15,615.61917 |
|---|---|
| Unit Price with VAT: | kr.19,519.52396 |

