


EP4CGX50CF23C8N | |
|---|---|
DigiKey Part Number | 544-2823-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX50CF23C8N |
Description | IC FPGA 290 I/O 484FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 290 2562048 49888 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4CGX50CF23C8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3118 | |
Number of Logic Elements/Cells | 49888 | |
Total RAM Bits | 2562048 | |
Number of I/O | 290 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,168.51000 | kr.1,168.51 |
| Unit Price without VAT: | kr.1,168.51000 |
|---|---|
| Unit Price with VAT: | kr.1,460.63750 |




