Cyclone® III Field Programmable Gate Array (FPGA) IC 106 423936 5136 164-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C5M164I7N

DigiKey Part Number
544-3517-ND
Manufacturer
Manufacturer Product Number
EP3C5M164I7N
Description
IC FPGA 106 I/O 164MBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 106 423936 5136 164-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
321
Number of Logic Elements/Cells
5136
Total RAM Bits
423936
Number of I/O
106
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
164-MBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.425.54000kr.425.54
25kr.414.26680kr.10,356.67
100kr.398.98920kr.39,898.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.425.54000
Unit Price with VAT:kr.531.92500