


EP3C40F484I7N | |
|---|---|
DigiKey Part Number | 544-2548-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40F484I7N |
Description | IC FPGA 331 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 331 1161216 39600 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 331 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,476.77000 | kr.2,476.77 |
| 25 | kr.2,413.88120 | kr.60,347.03 |
| Unit Price without VAT: | kr.2,476.77000 |
|---|---|
| Unit Price with VAT: | kr.3,095.96250 |







