Cyclone® III Field Programmable Gate Array (FPGA) IC 195 1161216 39600 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C40F324I7N

DigiKey Part Number
544-2547-ND
Manufacturer
Manufacturer Product Number
EP3C40F324I7N
Description
IC FPGA 195 I/O 324FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 195 1161216 39600 324-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
195
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,329.65000kr.2,329.65
25kr.2,268.52440kr.56,713.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,329.65000
Unit Price with VAT:kr.2,912.06250