Cyclone® II Field Programmable Gate Array (FPGA) IC 89 119808 4608 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C5T144I8N

DigiKey Part Number
544-2139-ND
Manufacturer
Manufacturer Product Number
EP2C5T144I8N
Description
IC FPGA 89 I/O 144TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 89 119808 4608 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP2C5T144I8N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
288
Number of Logic Elements/Cells
4608
Total RAM Bits
119808
Number of I/O
89
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.268.52000kr.268.52
25kr.261.55960kr.6,538.99
100kr.252.93050kr.25,293.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.268.52000
Unit Price with VAT:kr.335.65000