
EP2C35U484C7 | |
|---|---|
DigiKey Part Number | EP2C35U484C7-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35U484C7 |
Description | IC FPGA 322 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 322 483840 33216 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35U484C7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2076 | |
Number of Logic Elements/Cells | 33216 | |
Total RAM Bits | 483840 | |
Number of I/O | 322 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.2,054.08452 | kr.345,086.20 |
| Unit Price without VAT: | kr.2,054.08452 |
|---|---|
| Unit Price with VAT: | kr.2,567.60565 |



