
EP1K100QC208-2N | |
|---|---|
DigiKey Part Number | 544-1824-ND |
Manufacturer | |
Manufacturer Product Number | EP1K100QC208-2N |
Description | IC FPGA 147 I/O 208QFP |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 147 49152 4992 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1K100QC208-2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 624 | |
Number of Logic Elements/Cells | 4992 | |
Total RAM Bits | 49152 | |
Number of I/O | 147 | |
Number of Gates | 257000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |



